345-033-500-103

Heilind Number:EDA345-033-500-103
Manufacturer:EDAC
Manufacturer Number:345-033-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-103

Detailed Description

Enhance your PCB assembly with our high-performance 33-position Board-To-Board Card Edge Connector. Designed for seamless connectivity, this green connector features a single row layout with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliability in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers optimal performance. Perfect for a wide range of applications, this straight-mount connector is a dependable choice for your connectivity needs. Elevate your electronic designs with this essential component.