345-033-500-108

Heilind Number:EDA345-033-500-108
Manufacturer:EDAC
Manufacturer Number:345-033-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for optimal power transmission, it boasts an amperage of 3A and features durable UL 94V-0 thermoplastic polyester housing. With a single row layout and 33 positions, it offers seamless integration for your electronic components. The contact material, crafted from copper alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in a temperature range of -40 to 105°C, it guarantees consistent performance. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.