345-033-500-402

Heilind Number:EDA345-033-500-402
Manufacturer:EDAC
Manufacturer Number:345-033-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-402

Detailed Description

Enhance your electronic connections with our 33-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and aesthetics. With a contact material of Copper Alloy and a pitch of .1 inch, it offers seamless conductivity and compatibility with various PCB setups. The straight mount orientation and single row design make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our top-quality connector to streamline your PCB connectivity needs.