345-033-500-458

Heilind Number:EDA345-033-500-458
Manufacturer:EDAC
Manufacturer Number:345-033-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-458

Detailed Description

Enhance connectivity in your electronic devices with our premium board-to-board PCB connector. Expertly crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring a single row design with 33 copper alloy contact positions, it effortlessly facilitates seamless data transfer. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient PCB integration. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.