345-033-500-478

Heilind Number:EDA345-033-500-478
Manufacturer:EDAC
Manufacturer Number:345-033-500-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on your PCB, this connector features 33 positions in a single row, allowing for efficient data transmission. With a low amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. The contact material of Copper Alloy guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your PCB setup with this Straight-mount orientation connector and experience superior performance.