345-033-500-602

Heilind Number:EDA345-033-500-602
Manufacturer:EDAC
Manufacturer Number:345-033-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 33 positions and single row layout ensure efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. Featuring a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your board. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various environments. Whether for industrial, commercial, or consumer electronics, this connector is a dependable solution for your connectivity needs.