345-033-500-608

Heilind Number:EDA345-033-500-608
Manufacturer:EDAC
Manufacturer Number:345-033-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With 33 positions, this straight-mount connector ensures seamless integration, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Engineered for optimal conductivity, the copper alloy contacts deliver reliable power transmission at an amperage of 3A. Featuring a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Upgrade your PCB setup with this essential component for efficient and secure connectivity.