345-033-500-658

Heilind Number:EDA345-033-500-658
Manufacturer:EDAC
Manufacturer Number:345-033-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 1-row layout with 33 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this innovative connector, a must-have in any electronic assembly project.