345-033-520-101

Heilind Number:EDA345-033-520-101
Manufacturer:EDAC
Manufacturer Number:345-033-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-101

Detailed Description

Enhance your PCB connections with this high-quality, single-row board-to-board connector. Designed for seamless integration, it features 33 positions and a compact pitch of .1 inches, ideal for space-efficient layouts. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, with copper alloy contacts ensuring reliable conductivity. With a straight mount orientation and a broad operating temperature range of -40 to 105°C, it offers versatility for various electronic applications. Upgrade your setup with this green-colored connector, a dependable choice for professional and DIY projects alike.