345-033-520-103

Heilind Number:EDA345-033-520-103
Manufacturer:EDAC
Manufacturer Number:345-033-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-103

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Featuring a single row with 33 positions, this connector ensures efficient and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your printed circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic projects with this essential component.