345-033-520-107

Heilind Number:EDA345-033-520-107
Manufacturer:EDAC
Manufacturer Number:345-033-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-107

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contacts, along with a 3A amperage rating, guarantee secure and efficient power transmission. With 33 positions arranged in a single row at a pitch of .1 inch, this connector facilitates seamless PCB-to-PCB connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various setups. Upgrade your connectivity solutions with this essential component.