345-033-520-108

Heilind Number:EDA345-033-520-108
Manufacturer:EDAC
Manufacturer Number:345-033-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring a single row design with 33 positions, it offers seamless integration for optimal performance. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures durability and safety in various environments. Copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a variety of applications. Upgrade your connection capabilities with this essential component.