345-033-520-188

Heilind Number:EDA345-033-520-188
Manufacturer:EDAC
Manufacturer Number:345-033-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 33 positions in a single row configuration, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, this connector offers reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential connector for optimal performance.