345-033-520-402

Heilind Number:EDA345-033-520-402
Manufacturer:EDAC
Manufacturer Number:345-033-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-402

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 33 positions in a single row, this connector ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Choose this Straight mount orientation connector for a secure and stable connection. Upgrade your electronic systems with this essential component.