345-033-520-403

Heilind Number:EDA345-033-520-403
Manufacturer:EDAC
Manufacturer Number:345-033-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 33 positions for seamless signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise connections on your PCBs. Designed for straight mount orientation, it facilitates easy installation. Elevate your connectivity solutions with this essential component.