345-033-520-404

Heilind Number:EDA345-033-520-404
Manufacturer:EDAC
Manufacturer Number:345-033-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions with a 0.1-inch pitch, ensuring reliable transmission of data and power. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee robust performance in a variety of environments. With a straight mount orientation and a compact single-row design, it offers efficient space utilization on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.