345-033-520-407

Heilind Number:EDA345-033-520-407
Manufacturer:EDAC
Manufacturer Number:345-033-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-407

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for efficient data transfer, this connector features 33 positions in a single row with a contact pitch of .1 inches, ensuring seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Elevate your connection game with this essential component.