345-033-520-408

Heilind Number:EDA345-033-520-408
Manufacturer:EDAC
Manufacturer Number:345-033-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-408

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for efficiency and durability, it features 33 positions in a single row with a pitch of .1 inches, ensuring seamless integration. The connector's housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in harsh environments with an operating temperature range from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this green Card Edge Connector.