345-033-520-412

Heilind Number:EDA345-033-520-412
Manufacturer:EDAC
Manufacturer Number:345-033-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance 33-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure a secure and efficient connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and resilient copper alloy contacts, this connector guarantees reliability even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or advanced electronics, this green connector is a must-have for your projects. Upgrade your connectivity solutions today.