345-033-520-458

Heilind Number:EDA345-033-520-458
Manufacturer:EDAC
Manufacturer Number:345-033-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-458

Detailed Description

Enhance your PCB connections with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, offering ample room for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durable performance in various environments. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB assembly. Operating smoothly at temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Upgrade your connectivity with this high-quality green connector.