345-033-520-478

Heilind Number:EDA345-033-520-478
Manufacturer:EDAC
Manufacturer Number:345-033-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-478

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 33 positions in a single row, facilitating seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for various PCB setups. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your electronic assemblies with this essential component.