345-033-520-488

Heilind Number:EDA345-033-520-488
Manufacturer:EDAC
Manufacturer Number:345-033-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-488

Detailed Description

Elevate your PCB connectivity with our high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 33 positions along a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all environments. The contact material, made from Copper Alloy, offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for any project.