345-033-520-602

Heilind Number:EDA345-033-520-602
Manufacturer:EDAC
Manufacturer Number:345-033-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-602

Detailed Description

Enhance your electronic connections with our 33-position green PCB connector. Designed for seamless board-to-board integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity without compromising on space. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, perfect for demanding industrial and commercial settings.