345-033-520-603

Heilind Number:EDA345-033-520-603
Manufacturer:EDAC
Manufacturer Number:345-033-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row configuration, offering ample space for efficient data transmission. Engineered with precision, it boasts a .1-inch pitch and .2-inch row spacing, ensuring optimal signal integrity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it provides reliable conductivity for uninterrupted performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Add this essential component to your setup and experience seamless PCB connectivity like never before.