345-033-520-604

Heilind Number:EDA345-033-520-604
Manufacturer:EDAC
Manufacturer Number:345-033-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with a single row and 33 positions, perfect for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable mounting on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.