345-033-520-607

Heilind Number:EDA345-033-520-607
Manufacturer:EDAC
Manufacturer Number:345-033-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-607

Detailed Description

Enhance your circuit board connections with our high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable power delivery with an amperage of 3A. With 33 positions in a single row, it offers ample connectivity for your PCB layout. The .1-inch pitch and .2-inch row spacing ensure precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your system. Upgrade your PCB connections with this essential component for seamless electronic functionality.