345-033-520-678

Heilind Number:EDA345-033-520-678
Manufacturer:EDAC
Manufacturer Number:345-033-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-678

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 33 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in this connector for seamless and secure PCB connections.