345-033-520-688

Heilind Number:EDA345-033-520-688
Manufacturer:EDAC
Manufacturer Number:345-033-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-520-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 33 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment and connectivity. The UL 94V-0 thermoplastic polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single-row configuration make installation easy and efficient. Upgrade your electronic assemblies with this essential component for seamless signal transfer and power distribution.