345-033-521-101

Heilind Number:EDA345-033-521-101
Manufacturer:EDAC
Manufacturer Number:345-033-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision and performance in mind, this connector boasts 33 positions for seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operations. Its copper alloy contact material guarantees a reliable connection every time. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Elevate your electronic projects with this essential component, designed for efficiency and longevity.