345-033-521-102

Heilind Number:EDA345-033-521-102
Manufacturer:EDAC
Manufacturer Number:345-033-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-102

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and a total of 33 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professional or DIY electronics projects, it provides a secure and efficient board-to-board connection solution.