345-033-521-103

Heilind Number:EDA345-033-521-103
Manufacturer:EDAC
Manufacturer Number:345-033-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions with a single row layout, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering robust protection. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.