345-033-521-108

Heilind Number:EDA345-033-521-108
Manufacturer:EDAC
Manufacturer Number:345-033-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-108

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed with meticulous precision, this connector boasts 33 positions and a single row configuration, ensuring seamless and efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. Engineered for optimal conductivity, the contacts are made of Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic connections with this essential component.