345-033-521-158

Heilind Number:EDA345-033-521-158
Manufacturer:EDAC
Manufacturer Number:345-033-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 33 positions with a single row layout, ensuring efficient and reliable signal transmission. The rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have component for your projects.