345-033-521-178

Heilind Number:EDA345-033-521-178
Manufacturer:EDAC
Manufacturer Number:345-033-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-178

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contact material, it offers optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB assembly with this high-quality connector for enhanced performance and functionality.