345-033-521-188

Heilind Number:EDA345-033-521-188
Manufacturer:EDAC
Manufacturer Number:345-033-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. The connector is designed for durability, with housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. Its straight mount orientation and a wide operating temperature range of -40 to 105°C ensure reliable performance in various environments. Perfect for demanding applications, this connector guarantees efficient power delivery with an amperage of 3A. Upgrade your electronics with this essential component, ensuring optimal functionality and connectivity.