345-033-521-404

Heilind Number:EDA345-033-521-404
Manufacturer:EDAC
Manufacturer Number:345-033-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board integration, its 33 positions and single row configuration ensure optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component for efficient and secure connections.