345-033-521-408

Heilind Number:EDA345-033-521-408
Manufacturer:EDAC
Manufacturer Number:345-033-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board PCB connector. Designed for seamless integration, it features a single row with 33 positions for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connection. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Available in a vibrant green color, it adds a visually appealing touch to your PCB setup. Upgrade your connectivity solution with this versatile and high-performance connector.