345-033-521-458

Heilind Number:EDA345-033-521-458
Manufacturer:EDAC
Manufacturer Number:345-033-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-458

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for superior connectivity.