345-033-521-608

Heilind Number:EDA345-033-521-608
Manufacturer:EDAC
Manufacturer Number:345-033-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission. With 33 positions in a single row and a pitch of .1 inch, it offers seamless board-to-board connectivity. Designed for straight mounting orientation, it facilitates easy integration into your PCB assemblies. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, perfect for enhancing the efficiency and functionality of your electronic systems.