345-033-521-688

Heilind Number:EDA345-033-521-688
Manufacturer:EDAC
Manufacturer Number:345-033-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-521-688

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 33 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh environments. The contact material, made of Copper Alloy, offers optimal conductivity for enhanced performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and secure connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation further simplifies installation, while its vibrant green color adds a touch of style to your PCB assembly. Trust in this connector for seamless and dependable board-to-board connections in your projects.