345-033-523-101

Heilind Number:EDA345-033-523-101
Manufacturer:EDAC
Manufacturer Number:345-033-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a single row design with 33 positions, it offers a seamless and secure connection for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient board-to-board connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transfer and optimal performance.