345-033-523-102

Heilind Number:EDA345-033-523-102
Manufacturer:EDAC
Manufacturer Number:345-033-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row, with a .1 inch pitch and .2 inch row spacing for precise connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Whether for commercial or industrial use, this connector offers a straight mount orientation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.