345-033-523-402

Heilind Number:EDA345-033-523-402
Manufacturer:EDAC
Manufacturer Number:345-033-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-402

Detailed Description

Enhance your PCB connectivity with our top-of-the-line green Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions and a pitch of .1 inches, perfect for precision connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. With straight mount orientation and a compact design, it's easy to install and saves space on your board. Upgrade your electronic projects with this essential connector for optimal performance and durability.