345-033-523-403

Heilind Number:EDA345-033-523-403
Manufacturer:EDAC
Manufacturer Number:345-033-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-403

Detailed Description

Enhance your circuit board connectivity with this high-performance Green Card Edge Connector. Designed for optimal functionality, it boasts a single row of 33 positions, ensuring seamless integration in your PCB assembly. Crafted with precision, the contacts are made of durable Copper Alloy for reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various electronic applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.