345-033-523-404

Heilind Number:EDA345-033-523-404
Manufacturer:EDAC
Manufacturer Number:345-033-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-404

Detailed Description

Introducing our Board To Board PCB Connector, a reliable solution for seamless circuit connectivity. Designed for efficiency, this connector features 33 positions with a single row layout, ensuring optimal performance in your electronics projects. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting usage even in demanding environments. The contact material, made of Copper Alloy, offers superior conductivity for uninterrupted signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this connector for your next project and experience seamless connectivity at its finest.