345-033-523-412

Heilind Number:EDA345-033-523-412
Manufacturer:EDAC
Manufacturer Number:345-033-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-412

Detailed Description

This high-performance Board To Board PCB Connector offers seamless connectivity for your electronic devices. Featuring 33 positions in a single row with a pitch of .1 inches, it ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a straight mount orientation and a row spacing of .2 inches, it allows for easy integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in its quality construction for secure and long-lasting connections in your projects.