345-033-523-458

Heilind Number:EDA345-033-523-458
Manufacturer:EDAC
Manufacturer Number:345-033-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-458

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 33 positions in a single row with a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Trust in our connector to deliver efficient power transmission, with an amperage of 3A. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.