345-033-523-488

Heilind Number:EDA345-033-523-488
Manufacturer:EDAC
Manufacturer Number:345-033-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 33 positions, it offers seamless integration for your PCB assemblies. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient board-to-board connections. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for optimal performance.