345-033-523-604

Heilind Number:EDA345-033-523-604
Manufacturer:EDAC
Manufacturer Number:345-033-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 33 positions arranged in a single row, offering optimal space efficiency. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, ensuring reliable performance. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it facilitates efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for commercial or industrial use, trust in its straight mount orientation for hassle-free installation. Upgrade your connectivity solutions with this essential component.