345-033-523-608

Heilind Number:EDA345-033-523-608
Manufacturer:EDAC
Manufacturer Number:345-033-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-523-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 33 positions with a pitch of .1 inches, it offers efficient signal transmission for your PCB assembly. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and use. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your devices with this green-colored connector, perfect for professional or DIY projects.